Global Specialties Model LCR-600 Meter

Global Specialties Model LCR-600 Meter is a high precision test instrument for measuring the inductance, capacitance, and resistance of an electrical component, including ESR values of capacitors and inductors, measure unmarked and unknown components, and sort/select components. Global Specialties Model LCR-600 Meter features a frequency range of 100Hz to 100kHz, auto-range, auto-detect, sorting function, and open and short circuit compensation.

Features

  • Measures:
    • Ls, Lp, Cs, Cp, Rs, Rp, D, Q, ESR, EPR, Z, Ø, DCR
  • Frequency range: 100Hz to 100kHz
  • Auto range
  • Auto detect
  • Sorting function
  • Open circuit compensation
  • Short circuit compensation
  • Basic accuracy of 0.3%
  • Two displays
  • Display hold

Specifications

  • Input power:
    • 115/230V, 50/60Hz
    • Fuse: 600/300mA
  • Operating environment:
    • Temperature: 0°C~40°C (32°F~104°F)
    • Humidity: 20%~80%
  • Storage environment:
    • Temperature: -20°C~70°C (32°F~104°F)
    • Humidity: 0%~90%
  • Constant 0.6Vrms test voltage
Published: 2015-04-29 | Updated: 2022-03-11