Glenair ArmorLite™ Braided Ground Straps
Glenair ArmorLite™ Braided Ground Straps are made of corrosion-resistant, ultra-lightweight metal-clad stainless steel braid material for life-of-system durability. The Glenair ArmorLite™ Straps feature low electrical resistance and high temperature tolerance with high conductivity-to-weight/material-cross-section ratio. These low-profile braided grounded straps offer up to 250,000 cycles per EN4199-001 and are available in seven widths and any length. Damage from transient electrical current is minimized and managed in aircraft, ships, mass transit systems, and any environment where significant amounts of voltage needs to be absorbed.Features
- Single (light-duty) or dual-layer (medium-duty) braid
- 70+% weight savings over standard NiCu braid
- Approved for use by major airframe and equipment manufacturers
- 3mΩ to 48mΩ nominal resistance range
- 930nH to 1277nH inductance range
- 130Lbf to 723Lbf tensile strength range (107-098/099)
- Test current ranges
- 37A to 208A for 107-098 single-layer
- 500A to 650A for 107-099 double-layer
- RoHS compliant
Applications
- Grounding
- Airframe sections
- Individual moving parts
- Dissipating
- Static build-up in composite structures
- Lightning strike energy
Published: 2015-10-06
| Updated: 2022-06-07