GIGAIPC QBiX Systems
GIGAIPC QBiX Systems are industrial solutions that feature Intel processors, a lockable DC connector, up to 2 x HDMI, and 2 x LAN ports. The Systems are available with up to dual-channel DDR4 and 2 x SO-DIMMs. They feature a mini display port for dual display and a GbE LAN port.Features
- QBiX-KBLA7100H-A1
- System Size 138mm x 118mm x 74.2mm
- Intel Core i3-7100U Processor
- 1 x RS232 COM Port
- Dual-Channel DDR4, 2 x SO-DIMMs
- HDMI, Mini Display port for Dual display
- 1 x GbE LAN port
- QBiX-APLA4200H-A1
- System Size 118mm x 109.4mm x 54.4mm
- Intel Pentium Processor N4200
- Intel Pentium N4200 Processor
- Single Channel DDR3L, 1 x SO-DIMM
- HDMI, VGA
- 1 x GbE LAN port
Applications
- Factory automation
- Industrial PC
- KIOSK / POS
- Embedded & industrial applications
- IoT system
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| QBiX-APLA4200H-A1 | ![]() |
Embedded Box Computers Apollo LakeN4200 |
| QBiX-KBLA7100H-A1 | ![]() |
Embedded Box Computers Kaby Lake Ui3-7100U |
Published: 2021-03-22
| Updated: 2022-03-11