BeagleBoard PocketBeagle® TechLab Cape

BeagleBoard PocketBeagle® TechLab Cape is an add-on daughterboard for PocketBeagle family products. This daughterboard extends the functionality of PocketBeagle toward the first introduction of programming, Linux, or hacking the Linux kernel itself. The PocketBeagle TechLab Cape is based on GHI Electronics BrainPad and QWERTY embedded Design BaconBits Cape. The TechLab Cape maintains complete pinout compatibility with BaconBits, providing an excellent guiding platform for Linux kernel programming. BeagleBoard PocketBeagle TechLab Cape offers a USB-to-serial interface with a USB host. This TechLab Cape features a reset button, two push buttons, an analog light sensor, and a Tri-color LED. The PocketBeagle TechLab Cape consists of SPI and GPIO expander with a two-digit, seven-segment display.

Features

  • Add-on daughterboard for PocketBeagle family products
  • Extends functionality of PocketBeagle toward the first introduction of programming, Linux, or hacking the Linux kernel itself
  • USB-to-serial (micro B connector)
  • USB host (A connector)
  • Reset button
  • 2 push buttons
  • Light sensor (via ADC)
  • Tri-color LED (via PWM)
  • 2-digit-7-segment display (via SPI)
  • Accelerometer
  • Write-protected EEPROM (I2C)
  • mikroBUS™ header
Published: 2019-03-20 | Updated: 2025-06-05