GCT RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.

Features

  • IP67, IP68, and IP69K protection (mated and unmated)
  • Withstands harsh environments
  • Up to 6GHz frequency
  • 50Ω impedance

Applications

  • Mining
  • Agri-tech
  • Marine
  • Sewage and waste management
  • Food preparation
  • Wireless markets
    • Wi-Fi
    • GPS
    • GSM

Application Examples

Infographic - GCT RF Cable Assemblies

Videos

Published: 2024-11-06 | Updated: 2026-04-28