The FTDI Chip FT233HP and FT4233HP Evaluation Modules are 138.5mm x 77mm, integrating a pair of Type-C power delivery ports. The first port can sink (receiving power) and source (providing power) roles, while the second port serves only as a sink. The ports support the 5V, 9V, 12V, 15V, and 20V power delivery object (PDO) profiles - as defined in revision 3.0 of the USB Power Delivery specification. The profiles are configured via an external EEPROM memory, with LED indicators signifying which PDO profile is used.
Features
- Two Type-C USB PD ports with,
- PD1 which is an initial sink port that supports power role swap and USB data which is USB 2.0 compliant
- PD2 which is a sink-only port
- Supports the self-powered and bus-powered operation
- Configurable Jumper options to enable/disable pass-through circuit or voltage-dc regulator
- External EEPROM for configurable options
- Supports external control of power delivery policy using the on-board I2C and GPIO pins
- Configurable jumper options to connect I2C
- LED indicators for every GPIO pin and PWREN#, SUSPEND# signals, and system power
- Test points for all power supply voltages, core voltages, PD VBUS voltages, and CC voltages
Applications
- Rapid USB integration into existing electronic systems
- Prototyping platform for USB interface on new system
- USB Bridge with Type-C/PD3.0 (chargers and devices)
- Up to 60W power application delivery via USB PD and/or Type-C port
- USB to multi-port JTAG, SPI, and I2C interfaces
- USB to multi-port asynchronous serial interfaces
Additional Resources
UMFT233HPEV Electrical Details
UMFT4233HPEV Electrical Details
Published: 2021-12-27
| Updated: 2022-03-11