Fluke CV & CLKT Infrared (IR) Windows

Fluke CV and CLKT Infrared (IR) Windows enhance safety and speed of electrical thermal imaging by reducing arc flash risk and electrocution. These IR windows help increase personnel safety and decrease the time, and cost of preventive maintenance. The CLKT IR windows are available in three sizes: 50mm, 75mm, and 100mm, with the option of hand-turn or security-key door latches. These CLKT ClirVu coating seals the optic before assembly, protecting it against moisture degradation, making it ideal for extremely hot and cold outdoor environments. The CLKT IR windows include a security access key, installation instructions, and a self-adhesive drilling template. The CV ClirVu® IR windows are ideal for outdoor and indoor applications.

Features

  • One hole with standard Greenlee® punch
  • Panel door does not need to be removed
  • Grounds instantly to metal enclosure with patent-pending AutoGround™ process
  • NFPA 70E processes significantly reduced due to less work permit requirements
  • Full PPE is often not required for fast inspections
  • High-temperature silicon gaskets
  • Each CLKT infrared window is engineered and tested to withstand electric arcs up to 50kA for 30 cycles
  • 63kA for 30 cycles @ 60Hz at KEMA Arc-tested (IEEE C37.20.7) (FLUKE-CV200, FLUKE-CV300, FLUKE-CV301, FLUKE-CV400, and FLUKE-CV401)
  • Mounting and door latches provide high-pressure gasket compression
  • Die-cast components are manufactured with the highest strength alloys
  • Jam nut screws are made from 4037 steel, heat-treated to 160,000psi tensile
  • IEEE C37.20.7 63 kA Arc tested at KEMA, UL 50/50E/50V, UL1558, IEC60529-1: IP67, IEC 60068, NEMA 4/12, CSA C22.2 NO. 14-13:2012, and CE
  • Corrosion and UV resistance
  • Fluke CLKT infrared windows are available in three sizes: 50mm (2-inch), 75mm (3-inch), and 100mm (4-inch)
Published: 2025-11-10 | Updated: 2025-11-19