Fluke 87V Digital Multimeters

Fluke 87V Digital Multimeters provide the resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution, and electromechanical equipment in loud, high-energy, and high-altitude locations. These 87V digital multimeters support accurate measurements on variable-frequency drives (VFDs) using a low-pass filter. These multimeters also capture intermittents as fast as 250µS with peak capture, while specially designed shielding blocks the high-frequency, high-energy noise generated by large drive systems. The Fluke 87V series provides 6000 counts, 3¾ digit resolution, or 20,000 counts, 4½ digit resolution. The devices comes with a lifetime warranty.

Features

  • Identifies complex electrical problems quickly
    • Supports accurate measurements on VFDs using low-pass filter
    • Captures intermittents as fast as 250µS with peak capture
    • Blocks high-frequency, high-energy noise generated by large drive systems with specially designed shielding
  • Removable holster with built-in test lead and probe storage for convenience
    • Holds probe during testing for easier viewing
  • Offers relative mode to remove test lead interference from low ohms measurements
    • Improves accuracy of low-resistance measurements
  • Safety features
    • All inputs updated to the 3rd edition of the EN 61010-1 to 1000V CAT III and 600V CAT IV
    • Designed to withstand spikes of more than 8000V
    • Audible input alert warning against wrong use of input jacks
  • Additional tool features
    • Easy access door for fast battery changes without breaking calibration seal
    • Resolution
      • 6000 counts, 3¾ digit resolution
      • 20,000 counts, 4½ digit resolution
    • Fits into optional magnetic hanger for easy setup and viewing
    • Includes analog bar graph for fast-changing or unstable signals
    • Large digit display with bright, 2-level backlight for easier reading in low light
    • Delivers 0.05% DC accuracy
    • Provides 10,000µF capacitance range for components and motor caps
    • Auto and manual ranging for maximum flexibility
    • Holds readings on display for safe viewing after removing probes using touch hold technology
    • Lfetime warranty

Specifications

  • 1000VDC/VAC maximum voltage
  • 10A maximum current
  • 50MΩ maximum resistance
  • 9999µF maximum capacitance
  • 200kHz maximum frequency
  • 99.9% maximum duty cycle
  • 2000m operating altitude
  • -20°C to +55°C operating temperature range
  • EN 61010-1 to 1000V CAT III, 600V CAT IV overvoltage category

Videos

Display Features

Chart - Fluke 87V Digital Multimeters
Published: 2020-01-27 | Updated: 2024-04-12