Fluke 393 FC CAT III 1500V True-rms Clamp Meter

Fluke 393 FC CAT III 1500V True-rms Clamp Meter with iFlex is designed for DC environments up to 1500V such as solar arrays, wind power, electric railways, data centers, and battery banks for uninterruptible power supplies. The 393 FC CAT III Clamp Meter measures up to 1500VDC, 1000VAC, and up to 999.9AAC/DC through the clamp jaw. The included iFlex current probe increases the accurate AC current measurement up to 2500A. This clamp features a thin jaw that allows access to cables in crowded combiner boxes. Test leads are rated to CAT III 1500V.

Features

  • Thin versatile clamp jaw for access to cables in crowded combiner boxes, able to clamp around multiple cables
  • IP54 rated for use in damp and dusty conditions
  • Audio polarity indicator helps prevent accidental mis-wires
  • DC power measurement, showing readings in kVA
  • Visual continuity turns provide a bright green light in the display, ideal when working in dark and noisy environments
  • Logging and reporting of test results via Fluke Connect software

Applications

  • Solar arrays
  • Wind power systems
  • Electric railways
  • Data centers
  • Battery banks

Specifications

  • 1000VAC/1500VDC maximum voltage between any terminal and earth ground
  • 2x AA IEC LR6 alkaline batteries
  • Dual display with backlight
  • 20-minute automatic power off
  • AC current
    • 999.9A jaw range, 0.1A resolution
    • 999.9A to 2500A flexible current probe range
  • 999.9A DC current range, 0.1A resolution
  • 600.0VAC/DC to 1000VAC/DC voltage range
  • 500.0mV DC range, 0.1mV resolution
  • 5.0Hz to 500.0Hz frequency range, 0.1Hz resolution
  • 600.0Ω to 60.00kΩ resistance range
  • 100.0µF to 1000µF capacitance range
  • 5A inrush trigger level
  • Dimensions
    • 34mm jaw opening
    • ø7.5mm flexible current probe
    • 1.8m flexible current probe cable length
    • 281mm x 84mm x 49mm clamp dimensions (LxWxH)
  • Temperature ranges
    • -10°C to +50°C operating
    • -40°C to +60°C storage
  • 45% to 90% relative humidity, non-condensing
  • 2400MHz to 2483.5MHz wireless radio frequency range
  • <100mW output power

Videos

Published: 2021-08-26 | Updated: 2022-06-24