Amphenol FCI DDR4 DIMM Sockets
Amphenol FCI DDR4 DIMM Sockets provide 288 contacts on a 0.85mm pitch and accept DDR4 memory modules that conform to JEDEC MO-309. These sockets facilitate convenient memory expansion in servers, workstations, and desktop PCs, as well as embedded applications in communications and industrial equipment. These low-resistance contacts also support the use of registered DIMM (RDIMM), which helps to further reduce power consumption in data center hardware such as servers, storage and networking equipment. The low 2.4mm module seating plane and slim ejector designs reduce the overall profile of the connector and installed module to help optimize airflow.Features
- Allows space to mount small passive components on the board bottom to maximize PCB space utilization
- Easy to insert and extract
- Supports 1.60mm or 2.40mm thick motherboards
- Optimizes airflow
- Smaller pitch and lower operating voltage
- Supports faster data rates
- Meets environment requirements
Applications
- Data
- Servers
- Storage systems
- Supercomputers
- Workstations
- Desktop PCs
- Communications
- Switches
- Routers
- Wireless infrastructure
- Communications
- Embedded systems
Published: 2014-07-02
| Updated: 2025-06-20