Amphenol FCI USB Type C Connectors & Cable Assemblies
Amphenol FCI USB Type C Connectors and Cable Assemblies offer a slim form factor that supports evolving design trends and offers a reversible plug orientation. The reversible design allows quick and easy connections regardless of which way it is inserted. These cable assemblies support scalable power delivery of up to 240W, and performance speeds up to 40Gb/s. Scalable with various I/O connectors ensures that although there is only one interface, these products are compatible with HDMI / DP / RJ34 / VGA through a conversion hub. Amphenol FCI USB Type C Connectors and Cable Assemblies are suitable for infotainment, smart devices, laptops, HMIs, and phone applications.Features
- Supports speeds up to 40Gb/s
- Supports scalable power delivery up to 240W
- Small form factor
- Reversible plug orientation
- Scalable with various I/O connectors
- Improved electromagnetic interference (EMI) shielding design
Applications
- Infotainment
- Phones
- Smart devices
- Gaming boxes
- Portable HDDs
- Laptops
- Desktops
- HMI
Specifications
- 10,000 cycles of durability
- 5N to 20N insertion force
- 8N to 20N withdraw force
- 3A continuous current rating
- 100VAC/DC voltage rating
- 100MΩ insulation resistance
- -25°C to +85°C operating temperature range
Additional Resources
Published: 2023-03-23
| Updated: 2025-10-03