Amphenol FCI MicroSpaceXS™ Waterproof 1.27mm Connectors

Amphenol FCI MicroSpaceXS™ Waterproof 1.27mm Crimp-to-Wire Connectors are engineered to meet LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm-pitch connectors are available with a current rating of up to 3A per contact, making them ideal for higher-power applications. The series is available in staggered vertical and horizontal configurations with PIP soldering and tin or gold plating. Amphenol FCI MicroSpaceXS Waterproof 1.27mm Crimp-to-Wire Connectors are suitable for a variety of automotive applications.

Features

  • Mechanical connector position assurance (CPA) ensures proper mating and avoids unintentional trigger of latch
  • Terminal position assurance (TPA) ensures proper terminal insertion position and retention
  • Up to 3A current rating per contact
  • Poka-yoke polarization and color-coding prevent visual mismatch
  • Meets higher power performance requirements
  • 4N normal force for vibration and >75N connector locking strength

Applications

  • Automotive
    • Lighting
    • Cameras and sensors
    • Infotainment
    • HVAC
    • Battery management

Videos

Infographic

Infographic - Amphenol FCI MicroSpaceXS™ Waterproof 1.27mm Connectors
Published: 2020-08-03 | Updated: 2025-10-07