Fanstel EVBC832 Evaluation Board
Fanstel EVBC832 Evaluation Board comes preloaded with BlueNor nRF5x application and SoftDevice S132 V5.0.0 BLUETOOTH® 5 stacks. The board can be used with the Android app BlueNor nrf5x. Send commands from an Android phone to toggle the LED light on the evaluation board. A signal can also be sent from the evaluation board to an Android device. SDK and Android app source codes are available in the BLUETOOTH® 5 Codes section of the Download BlueNor Document. Other application codes can be downloaded from the same webpage. A Nordic nRF52 DK is required to load other codes.Features
- Evaluation board for BC832
- Used with Android app BlueNor nrf5x
- Send commands from an Android phone to toggle the LED light on the evaluation board
- A signal can also be sent from the evaluation board to an Android device
- Preloaded with firmware for evaluating BLUETOOTH® mesh stacks
- 30 GPIOs
- Firmware can be developed for other applications; needed is Nordic nRF52 development tools; nRF52 DK is recommended for programming
- If not used on board, all GPIO pins are available at connectors
- Whenever possible, with firmware configuration, the pin function can be compatible with that of Arduino UNO R3
- DC to DC converter can be enabled
Published: 2018-06-12
| Updated: 2022-08-16