Fair-Rite Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

Features

  • Easily accommodates round cables or bundled wires from 2.5mm to 25.4mm
  • Suppresses differential or common-mode conducted EMI from 1Mhz into the GHz region
  • Polypropylene cases meet the RoHS restrictions of hazardous substances and
  • UL94 V-0 flammability rating
  • Available in four ferrite material classes

Cable Snap-Its

Low Frequency - 200kHz to 30MHz (75 material)

Lower and Broadband Frequencies - 1MHz to 300MHz (31 material)

Broadband Frequencies - 25MHz to 300MHz (43 material)

Broadband Frequencies - 25MHz to 300MHz (43 material and 44 material)

Broadband Frequencies - 25MHz to 300MHz (economical 46 material)

Higher Frequencies - 200MHz to 1000MHz (61 material)

Published: 2009-07-16 | Updated: 2025-12-19