Extech CLT600 Advanced Cable Locator & Tracer Kit

Extech CLT600 Advanced Cable Locator and Tracer Kit detects electrical power cables, telecommunication cables, and wires in building applications. This reliable, easy-to-use tool features non-contact voltage technology, work lights, and an ergonomic design, allowing professionals to safely and efficiently locate hidden wires and cables. The CLT600 offers sound and visual indications, coded signals, and backlit LCD screens. It comes with a cable locator transmitter, cable locator receiver, instruction guide, two test leads, two alligator clips, grounding rod/spike, 12 batteries, socket adapter with North American 3-pin Type-B plug, and a hard carrying case. Extech CLT600 Advanced Cable Locator and Tracer Kit provides a complete solution for field troubleshooting, wiring diagnostics, and verification of electrical installations.

Features

  • Traces powered and unpowered wires and cables in walls, ceilings, and floors
  • Identifies location of breaks in cables and wires
  • Detects and locates hidden cables and wires in walls
  • Users avoid touching live wires with non-contact voltage detection technology
  • Measures AC/DC voltage to 450V and verifies whether a wire is energized
  • Inspects safely with CAT III-450V safety rating
  • Identifies related fuses or breakers on panels
  • Automatic or manual signal detection
  • Discovers signal strength on LCD screen bar display and by sound indication
  • Uses mute mode in quiet locations
  • Works efficiently in dark areas with backlit LCD screens and work lights
  • Increases precision with coded transmission option
  • Optional UK and EU socket adapters available
  • Comes complete with cable locator transmitter, cable locator receiver, instruction guide, 2 test leads, 2 alligator clips, grounding rod/spike, 12 batteries, socket adapter with North American 3-pin Type-B plug, and hard carrying case

Applications

  • Field troubleshooting
  • Wiring diagnostics
  • Verification of electrical installations

Videos

Published: 2020-11-02 | Updated: 2024-03-19