Extech EX65x True RMS 600A Clamp Meters

Extech EX65x True RMS 600A Clamp Meters provide highly accurate readings when measuring distorted or noisy waveforms. False readings caused by ghost voltages are eliminated by a low impedance (LoZ) mode. These meters feature a 1.18" (30mm) jaw size that accommodates conductors up to 350MCM. Functions include µA for HVAC flame rod current measurements, data hold, minimum/maximum, and relative. A 6000 count backlit LCD offers an auto power-off to help conserve battery life. The EX655 model also features a low pass filter (LPF) which attenuates high frequencies to decrease noise for more accurate readings, and an inrush mode to capture current surges during motor startup.

Features

  • True RMS for accurate AC measurements
  • 1.18" (30mm) jaw size accommodates conductors up to 350MCM
  • Low impedance (LoZ) mode prevents false readings caused by ghost voltages
  • μA function for HVAC flame rod current measurements
  • Built-in non-contact AC voltage detector (NCV) with LED indicator
  • 6000 count backlit LCD display
  • Data hold freezes the reading on the display
  • Min/max captures the highest and lowest readings
  • Relative function
  • Convenient LED work light for viewing in a dimly lit area
  • Auto power-off conserves battery life
  • 12 Functions including AC/DC current
  • Frequency and Type K temperature
  • Low pass filter (LPF) for accurate measurement of variable frequency drive signals
  • Inrush mode captures current surges during motor startup
  • DC ZERO mode
  • LCD trending bar graph
  • Complete with test leads, general-purpose bead wire temperature probe, and 3x AAA batteries

Specifications

  • 60A and 600A AC current options
  • 60A and 600A DC current
  • 600µA AC/DC current
  • 750VAC/1000VDC voltages
  • 100V to 1000V non-contact voltage
  • 60MΩ resistance
  • 60mF capacitance
  • 10Hz to 1MHz frequency range
  • -40°C to +1000°C temperature range
  • 228mm x 77mm x 41mm in dimension
Published: 2016-04-25 | Updated: 2026-05-14