Everlight EAPL2835Wxx Low-Mid Power White LEDs
Everlight EAPL2835Wxx Low-Mid Power White LEDs have a high efficacy, high CRI, and low power consumption. Everlight EAPL2835Wxx have a wide viewing angle and a compact form factor. These LEDs are ideal for all lighting applications including general lighting, decorative, entertainment lighting, and switch lights.Features
- PLCC-2 package
- Top view white LED
- High luminous intensity output
- Wide viewing angle
- Pb-free
- RoHS compliant
- ANSI Binning
Applications
- General lighting
- Decorative and Entertainment Lighting
- Indicators
- Illumination
- Switch lights
View Results ( 3 ) Page
| Part Number | Datasheet | Illumination Colour | If - Forward Current | Vf - Forward Voltage | Luminous Flux/Radiant Flux |
|---|---|---|---|---|---|
| EAPL2835WB4 | ![]() |
Cool White | 150 mA | 3.5 V | 50 lm |
| EAPL2835WA5 | ![]() |
Neutral White | 60 mA | 3.6 V | 21 lm |
| EAPL2835WA7 | ![]() |
Cool White | 60 mA | 3.6 V | 22 lm |
Published: 2015-12-16
| Updated: 2022-03-11