Espressif Systems ESP32-PICO-V3-02 SiP Module

Espressif Systems ESP32-PICO-V3-02 SiP Module is a system-in-package (SiP) device based on the ESP32 with ECO V3 wafer. The module provides complete Wi-Fi® and BLUETOOTH® functionalities and integrates 8MB SPI flash and 2MB SPIPSRAM. At the core of the module is the ESP32 (ECO V3) chip, a single 2.4GHz Wi-Fi and Bluetooth combo chip designed with TSMC's 40nm low-power technology. Espressif Systems ESP32-PICO-V3-02 SiP Module includes all peripheral components such as a crystal oscillator, flash, PSRAM, filter capacitors, and RF matching links. Assembly and testing are already done at the SiP level. The ESP32-PICO-V3-02 reduces the complexity of supply chains and improves control efficiency.

Features

  • Hardware
    • Interfaces: ADC, DAC, touch sensor, SD/SDIO/MMC host controller, SPI, SDIO/SPI secondary controller, EMAC, motor PWM, LED PWM, UART, I2C, I2S, infrared remote controller, GPIO, pulse counter
    • 40MHz crystal oscillator
    • 8MB SPI flash
    • 2MB SPI PSRAM
    • 3V to 3.6V operating voltage/power supply
    • –40°C to +85°C operating temperature range
    • 7mm × 7mm ×1.11mm dimensions
  • MCU
    • ESP32 embedded, Xtensa® dual-core 32-bit LX6 microprocessor, up to 240MHz
    • 448KB ROM for booting and core functions
    • 520KB SRAM for data and instructions
    • 16KB SRAM in RTC
  • Wi-Fi
    • 802.11b/g/n
    • Bit rate: 802.11n up to 150Mbps
    • A-MPDU and A-MSDU aggregation
    • 0.4µs guard interval support
    • 2412MHz to 2484MHz center frequency range of operating channel
  • Bluetooth
    • Bluetooth V4.2 BR/EDR and Bluetooth Low Energy specification
    • Class-1, class-2 and class-3 transmitter
    • AFH
    • CVSD and SBC

Applications

  • Low-power IoT sensor hubs
  • Low-power IoT data loggers
  • Cameras for video streaming
  • Over-the-top (OTT) devices
  • Speech recognition
  • Image recognition
  • Mesh networks
  • Home automation
  • Smart buildings
  • Industrial automation
  • Smart agriculture
  • Audio
  • Healthcare
  • Wi-Fi-enabled toys
  • Wearable electronics
  • Retail and catering

Block Diagram

Block Diagram - Espressif Systems ESP32-PICO-V3-02 SiP Module
Published: 2020-11-23 | Updated: 2024-12-14