Espressif Systems ESP32-C5 2.4GHz & 5GHz Dual-band Wi-Fi® 6 SoCs
Espressif Systems ESP32-C5 System on Chips (SoCs) support 2.4GHz and 5GHz dual-band Wi-Fi® 6, BLUETOOTH® LE 5, Zigbee® 3.0, and Thread 1.4. The SoCs integrate a high-performance (HP) 32-bit RISC-V processor, a low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (supporting Wi-Fi, Bluetooth LE, and 802.15.4), an RF module, and multiple peripherals, with time-division coexistence among Wi-Fi, Bluetooth, and 802.15.4.The Espressif ESP32-C5 SoCs feature 29 GPIOs and a comprehensive set of peripherals in a QFN package measuring 6mm x 6mm. Security features include secure boot, flash and PSRAM encryption, cryptographic accelerators, Access Permission Management (APM) hardware block, and Physical Memory Protection (PMP).
Features
- Ultra-low-power MCU with 32-bit RISC-V single-core microprocessor
- 2.4GHz and 5GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4)
- Support connection to external flash and PSRAM
- 29 GPIOs and a rich set of peripherals
- Security features: secure boot, flash and PSRAM encryption, cryptographic accelerators, Access Permission Management (APM) hardware block, and Physical Memory Protection (PMP)
- QFN 6mm x 6mm package
Applications
- Smart home
- Industrial automation
- Health care
- Consumer electronics
- Smart agriculture
- POS machines
- Service robot
- Audio devices
- Generic low-power IoT sensor hubs
- Generic low-power IoT data loggers
- Wi-Fi + Bluetooth networking card
Specifications
- Advanced peripheral interfaces
- Analog interfaces
- 12-bit SAR ADC, up to six channels
- Temperature sensor
- Brownout detector
- Analog voltage comparator
- Analog interfaces
- IEEE 802.15.4
- Compliant with the IEEE 802.15.4-2015 protocol
- OQPSK PHY in 2.4GHz band
- 250Kbps data rate
- Thread 1.4
- Zigbee 3.0
- Wi-Fi
- 1T1R in 2.4GHz and 5GHz dual band
- 2412MHz to 2484MHz, 5180MHz to 5885MHz operating frequency
- IEEE 802.11ax-compliant
- IEEE 802.11ac-compliant
- Fully compatible with the IEEE 802.11a/b/g/n protocol
- CPU and memory
- High-performance (HP) RISC-V processor:
- Clock speed: up to 240MHz
- Five-stage pipeline
- CoreMark® score: 820.19 CoreMark; 3.42 CoreMark/MHz (O3)
- Low-power (LP) RISC-V processor:
- Clock speed: up to 40MHz or 48MHz
- Two-stage pipeline
- 320KB ROM
- 384KB HP SRAM
- 16KB LP SRAM
- High-performance (HP) RISC-V processor:
- Fully compatible with the IEEE 802.11a/b/g/n protocol
- 20MHz and 40MHz bandwidth
- Data rate up to 150Mbps
Block Diagram
Functional Block Diagram
Published: 2025-10-22
| Updated: 2026-02-25