Espressif Systems ESP-EYE Camera Development Board

Espressif Systems ESP-EYE Development Board evaluates ESP32 series devices and measures image recognition/audio processing in various Artificial Intelligence of Things (AIoT) applications. The development board features an ESP32 chip, a 2-Megapixel camera, and a microphone. The ESP-EYE board provides 8Mbyte PSRAM and 4Mbyte flash storage. It also supports image transmission via Wi-Fi® and debugging through a Micro-USB port.

Features

  • Evaluates image recognition and audio processing used in various AIoT applications
  • Features an ESP32 chip, a 2-Megapixel camera, and a microphone
  • 8Mbyte PSRAM and 4Mbyte flash storage
  • Supports image transmission via Wi-Fi®
  • Supports debugging through a Micro-USB port

Edge Impulse Resources

Infographic - Espressif Systems ESP-EYE Camera Development Board

Videos

Product Views

Published: 2019-01-25 | Updated: 2024-03-29