ERP Power DAL 30W/50W DALI LED Drivers
ERP Power DAL 30W/50W DALI LED Drivers are Class 2/Class II CC programmable constant current, controllable LED drivers via a digital addressable lighting interface (DALI) network. The DAL series features a universal input voltage range of 120VAC to 277VAC and an IP20-rated case with silicone potting. DALI dimming provides the optimal design flexibility for LED lighting systems. ERP Power DAL 30/50W DALI LED Drivers applications include architectural, commercial, indoor, and residential lighting.Features
- Universal input voltage range
- Ripple <10% at 20%, and 100% load
- Turn-on at 1% IOUT
- EMI: Compliant with FCC CFR Title 47 Part 15 Class B at 120VAC and Class A at 277VAC and with CE EN55015 (CISPR 15) at 220, 230, and 240VAC
- UL Class 2 output, Class P safety compliance
- CB, ENEC approvals
- FCC, CE approvals
- DALI2, device type 6
- 5 years at TC ≤75ºC lifetime
- +90ºC maximum case hot spot temperature
- IP20-rated case
Applications
- Architectural lighting
- Commercial lighting
- Indoor lighting
- Residential lighting
Published: 2020-09-23
| Updated: 2024-08-29