Epson Timing SG3225CAN Crystal Oscillators

Epson Timing SG3225CAN Crystal Oscillators offer 20 standard frequencies from 4MHz to 72MHz, CMOS output, and 1.6V to 3.63V supply voltage range. These oscillators feature low current consumption, -40°C to +105°C temperature range, and five package sizes from 2mm x 1.6mm to 7mm x 5mm. Epson Timing SG3225CAN Crystal Oscillators are ideal for wearable devices, data centers, storage, industrial automation, and Internet of Things (IoT) applications.

Applications

  • IoT
  • Wearable devices
  • Data centers
  • Storage
  • Medical
  • Industrial automation

Specifications

  • 20 standard frequencies from 4MHz to 72MHz
  • CMOS output
  • 2mm x 1.6mm to 7mm x 5mm package sizes
  • 1.6V to 3.63V supply voltage
  • -40°C to +105°C operating temperature range
Published: 2021-03-11 | Updated: 2024-09-10