Epson ICs S1D13L0 LCD Controllers
Epson S1D13L0 LCD Controllers provide broad support for color QVGA to XGA TFT panels. These panels are used in industrial equipment and medical instruments. Features include independent programmable color depth and resolution selection. Epson S1D13L0 LCD Controllers feature an overlay, alpha blending, and a 4-channel PWM signal output for backlight control.Features
- Direct and indirect CPU interfaces
- Serial host interface
- Memory interface for x16 external SDRAM
- Programmable resolutions and color depths
- Support for single RGB panel with serial command interface
- Multiple windows with overlay features (Main, PIP1, PIP2)
- Alpha blending (PIP2)
- Gamma correction LUT (256word x 24bit x 2Banks)
- 4 channel PWM for backlight control
- Software initiated power save mode
- General-purpose IO pins
- IOVDD: 3.3, CORE/OSC/PLLVDD: 1.8V
- Clocks can be selected from two embedded PLLs or digital clock inputs
- Two built-in crystal inputs
- -40°C to +85°C temperature range
- Package: QFP 208-pin, 0.5mm-pin pitch
Published: 2016-08-10
| Updated: 2022-03-11