EPC EPC91110KIT Evaluation Board

EPC EPC91110KIT Evaluation Board is a fixed-ratio, 5.5kW, 400V to 50V isolated DC-DC converter composed of four modules in an ISOP (Input-Series Output-Parallel) configuration. Each module consists of an LLC converter that can operate as a standalone converter processing up to 1375W between a 100V input and a 50V output. These LLC modules feature the same 150V-rated, 3mΩ RDS(on) EPC EPC2305 GaN transistors on both the primary and rectifier sides. The converter has a volume of 80mm x 70mm x 27mm and was designed for server power supplies in accordance with OCP ORv3 requirements.

Features

  • 4x LLC modules
  • Series primaries
  • Paralleled secondaries
  • Input of 100V nominal
  • Output current is up to 110A continuous
  • 1.375kW per module
  • 1MHz switching frequency

Applications

  • AI servers and data centers
  • Telecom and 5G power supplies
  • EV chargers
  • Industrial automation and robotics
  • Medical equipment

Board Overview

Mechanical Drawing - EPC EPC91110KIT Evaluation Board
Published: 2026-09-17 | Updated: 2026-09-18