DFRobot GNSS-RTK High Precision Positioning Kit
DFRobot GNSS-RTK High Precision Positioning Kit is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15km to 20km operational range. This Kit supports multiple satellite systems and uses a 4G module to connect to the internet for obtaining positioning correction data. The GNSS-RTK kit operates on the principle of Network Real-Time Kinematic (RTK) and an onboard 4G module to receive RTCM correction data from a CORS network. The GNSS module simultaneously supports receiving signals from GNSS, GPS, GLONASS, Galileo, BDS, and QZSS satellites. This kit tracks GPS L1 C/A, GLONASS L1, Galileo E1, BDS B11, QZSS L1 C/A, GPS L5, Galileo E5a, BDS B2a, and QZSS L5 frequency bands.
The GNSS-RTK kit features a flexible Gravity I2C/UART interface and a multi-band (L1/L5) and multi-constellation module that achieves rapid convergence in under 10s. Typical applications include autonomous vehicle guidance, high-precision asset tracking, and geospatial trajectory acquisition.
Features
- Wide-area network RTK coverage
- Robust multi-constellation and multi-band reception
- Simplified deployment and integration
Applications
- Autonomous rover - build a rover, autonomous lawnmower, or delivery bot that navigates with pinpoint precision
- Asset tracking - create a high-precision tracker for fleet vehicles, expensive equipment, or even a lost drone
- Data logging - map a precise trajectory, conduct simple land surveys, or create a set of fixed monitoring points for science projects
- Outdoor robotics - give any outdoor robot a reliable, centimeter-level understanding of its position
Specifications
- 3.3V to 5V gravity interface (power interface)
- 4G module power Type-C
- I2C/UART output signal
- SMA antenna interface
- Reception bands:
- L1 C/A and L5 GPS/QZSS
- L1 GLONASS
- E1 and E5a Galileo
- B1l and B2a BDS (BeiDou)
- GPS + GLONASS + Galileo + BDS + QZSS default constellations
- 4+ QGNSS concurrent tracking constellations
- SBAS:
- WAAS
- EGNOS
- MSAS
- GAGAN
- RTK function
- Horizontal positioning accuracy:
- Autonomous: 1m
- RTK: 5cm + 1ppm
- 0.03m/s velocity accuracy
- 20ns 1PPS accuracy
- < 10s RTK convergence time
- Sensitivity:
- -145 dBm acquisition
- -165 dBm tracking
- -157 dBm reacquisition
- Dynamic performance:
- 10000m maximum altitude
- 500m/s maximum velocity
- 4g maximum acceleration
- 1Hz navigation update rate (RTK)
- 1Hz raw data output rate (GNSS)
- NMEA 0183 / RTCM 3.x protocol
- 380g weight
Positioning Flowchart
Wiring Diagram
Kit Contents
- 1 x RTK Mobile
- 1 x GNSS antenna
- 1 x 4G/LTE right-angle rubber duck antenna (internal Pin, 3dBi)
- 1 x flathead screwdriver
- 1 x plug-in terminal block DB2EK-3.81-2P-GN-S (female)
- 1 x PH2.0-4P connection cable (30cm)