Texas Instruments xWRL1432BOOST-BSD Evaluation Boards
Texas Instruments xWRL1432BOOST-BSD Evaluation Boards are easy-to-use 77GHz mmWave sensor evaluation kits based on the xWRL1432 device, which has an onboard ROGERS RO3003 high-performance antenna. This board enables access to point-cloud data and power over a USB interface. The xWRL1432BOOST-BSD supports direct connectivity to the DCA1000EVM development kit. It also has a 12V-operated TCAN4550 for automotive applications.This kit is supported by mmWave tools, demos, and software, including mmWave Software Development K and TI's Code Composer Studio (CCS). Additional boards may be used to enable additional functionality. For example, DCA1000EVM enables access to the sensor's raw ADC data capture. Onboard XDS110 enables software development via TI's CCS. xWRL1432BOOST-BSD can interface with the MCU LaunchPad™ development kit ecosystem.
Features
- 76GHz to 81GHz mmWave sensor
- ROGERS RO3003-based PCB substrate
- Three receive (RX) and two transmit (TX) antenna with 90° azimuth field of view (FoV) and 20° elevation FoV
- USB-powered, discrete DC/DC power management solution with onboard capability for power-consumption monitoring
- Supports 60-pin high-speed interface for host-controlling interface and has direct interface with DCA1000 and MCU LaunchPad™ development kit ecosystem
- 12V-powered TCAN4550 for automotive applications
Kit Contents
- xWRL1432BOOST evaluation board
- Warranty card (disclaimer sheet)
- Quick start guide
- Micro USB cable
Additional Resources
- xWRL1432BOOST-BSD Schematic, Assembly, and BOM Files
- xWRL1432BOOST-BSD Design Database Files
- mmWave Software Development Kit (SDK) For xWRL1432 and xWRL6432
- Code Composer Studio™ Integrated Development Environment (IDE)
- mmWave Studio
- Reference Design - Entry-Level Blind Spot Detection Reference Design Using mmWave Radar
Videos
AWRL1432BOOST-BSD Board Layout
Published: 2024-10-18
| Updated: 2025-02-03