STMicroelectronics STELLARLINK In-Circuit Debugger/Programmer
STMicroelectronics STELLARLINK In-Circuit Debugger/Programmer is a cost-effective, small-size, and fast-prototyping solution for vehicle applications. This programmer is a passive USB-to-JTAG debugger and the programmer dongle that supports Stellar MCUs, SR5, SR6, and SPC5 microcontrollers. The STELLARLINK features a short development time through easy-to-use hardware and software fully integrated into StellarStudio and SPC5-STUDIO IDEs. This STELLARLINK also features a virtual COM port interface enabling the host PC to communicate with the microcontroller through a UART.
Features
- USB/JTAG debugger dongle for STMicroelectronics automotive MCU
- USB connector for supply and data communication
- Enable application run and debug on Stellar and SPC5x devices
- Compliant with IEEE 1149.1 JTAG protocol
- Integrates serial port connection via USB interface (virtual COM)
- Provides NVM programming (erase/program/verify)
- 50°C operating temperature
- Connectors:
- 20-pin Arm® connector for JTAG/main DAP interface
- 10-pin header connector for JTAG/main DAP interface
- 14-pin header connector for JTAG interface
- 3-pin header connector for UART interface
- Status LEDs to indicate target’s IO voltage, connection state, and running state
Applications
- ADAS
- Automotive motor control
- Body and convenience
- Chassis and safety
- EV/powertrain for ICE
- In-vehicle infotainment
- Mobility services
- Telematics and networking
Published: 2023-03-23
| Updated: 2026-03-16