Renesas Electronics EK-RX74M MCU Evaluation Kit

Renesas EK-RX74M MCU Evaluation Kit accelerates the development of next-generation industrial networking applications with EtherCAT support and dual Gigabit Ethernet connectivity. Powered by the high-performance Renesas RX74M MCU, it enables rapid evaluation, prototyping, and product development.

Features

  • R5K574MCB4AE MCU (referred to as RX MCU)
    • 600MHz, 32-bit RX CPU (RXc3e)
    • 1MB Code MRAM, 1.5MB RAM
    • 320-pin, LFBGA package
  • Native pin access through 20 x 2-pin x 3-piece male headers
  • MCU and the MCUs USB module current measurement point for current consumption measurement
  • Provides a 24.000MHz crystal oscillator as the main clock
  • Provides a 32.768kHz crystal oscillator as a sub clock
  • CAN FD
  • RS-485 (the connector is not fitted)
  • Ethernet (two ports, MII/GMII/RMII) or EtherCAT
  • Modulator Interface (DSMIF) (the connectors are not fitted)
  • RX74M USB high-speed host and functions
  • microSD card slot for SDHI
  • 256MBit external OctalRAM
  • 512MBit external OctaFlash

Applications

  • Industrial automation (IA)
    • AC servo drivers
    • Robots
    • Micro PLCs
    • General-purpose inverters
    • Motion controllers and remote I/Os

Board Functions

Chart - Renesas Electronics EK-RX74M MCU Evaluation Kit
Published: 2026-10-19 | Updated: 2026-10-30