ADLINK Technology Nvidia RTX Embedded MXM Modules
ADLINK Technology Nvidia RTX Embedded MXM Modules feature NVIDIA embedded graphics powered by the Ampere architecture. These ADLINK Technology modules boast a standard MXM 3.1 Type A/B form factor and a PCIe Gen 4 up to x16 interface, ensuring compatibility and high-speed data transfer. Equipped with up to 16GB GDDR6 memory on a 256-bit bus and a maximum memory bandwidth of 512GB/s, these modules deliver impressive memory capabilities. The modules support up to four DP 1.4a displays and a 115W TGP, offering versatile display options and efficient power consumption.Features
- NVIDIA embedded graphics based on Ampere architecture
- Standard MXM 3.1 Type A/B form factor
- PCIe Gen 4 up to x16 interface
- Up to 5888x CUDA® cores, 46x RT cores, and 184x Tensor cores
- Up to 17.66 TFLOPS peak FP32 performance
- Up to 16GB GDDR6 memory, 256-bit
- Up to 512GB/s maximal memory bandwidth
- Support up to 4x DP 1.4a displays, 115W TGP
- 5-year availability
Applications
- Rail transportation
- Telecommunications
- Healthcare
- Warehouse logistics
- Gaming
- Military and aerospace
Specifications
Published: 2024-05-20
| Updated: 2024-08-15