Elna DYNACAP DHL Series Double Layer Capacitors
Elna DYNACAP DHL Series Electric Double Layer Capacitors offer a wide temperature range of -40°C to +85°C, come in ø13.5mm × 9.5mm case size up to 0.22F and a ø21.5mm × 9.5mm case size up to 1.0F, and excel in rapid charge. DYNACAP DHL Series Electric Double Layer Capacitors are ideal for the backing up of CMOS IC's, microcomputers, RAMs, and RTC's used in electric power meters, outdoor installation equipment, automotive applications, and industrial equipment.Features
- Equalization of input electric power
- Discharge time required is pre-set
- Equalization of output electric power
- Regeneration of the wasted electric power
- A reliable power supply in emergency
Applications
- CMOS ICs
- Microcomputers
- RAMs
- RTCs for smart meters
- Outdoor equipment
- Automotive
- Industrial
Published: 2012-08-15
| Updated: 2023-09-21