EDATEC ED-CM4NANO Industrial Embedded Computers

EDATEC ED-CM4NANO Industrial Embedded Computers come pre-installed with and are based on the Raspberry Pi CM4. These devices provide an alarm buzzer, battery-powered real-time clock (RTC), support for Gigabit Ethernet (GbE) with PoE functionality, and are compatible with the official Raspberry Pi PoE HAT. The CSI and DSI interfaces of the ED-CM4NANO are fully compatible with the Raspberry Pi 4 Model B. The CSI interface supports Raspberry Pi official 8M and 12M pixel HQ cameras, and the DSI interface supports the Raspberry Pi official 7" touch display. The standard HDMI interface can output 4K HD video.

The computers provide two channels of USB 3.0 and one channel of USB 2.0, and the USB 2.0 interface can be used to update the system image. The EDATEC ED-CM4NANO provides strong expansion capabilities, supports a standard Raspberry Pi 40-pin expansion interface, and allows users to easily expand high-speed equipment through its onboard USB 3.0 Type-C interface.

Features

  • Designed for industrial applications based on Raspberry Pi Compute Module 4
  • Solves heat dissipation problem of CPUs, wireless modules, and PMU
  • BT antenna improves the reliability of wireless communication and provides flexible expansion capabilities
  • Can be configured into 1GB/2GB/4GB/8GB RAM and 8GB/16GB/32GB eMMC, 2.4/5.8G dual-band WiFi and BLUETOOTH (optional) according to different applications, and it supports an external antenna
  • Users can use large data storage capacity
    • eMMC for installing the operating system and storing the application data
    • SD card for large user data, offers larger capacity
  • Provides an alarm buzzer and battery-powered real-time clock
  • Supports a Gigabit Ethernet port with POE function, which is compatible with the official Raspberry Pi PoE HAT
  • CSI and DSI interfaces are fully compatible with Raspberry Pi4 Model B; CSI supports Raspberry Pi official 8M and 12M Pixel HQ cameras and DSI interface supports Raspberry Pi official 7" touch display
  • Standard HDMI interface can output 4K HD video
  • Provides 2-channel USB3.0 and 1-channel USB2.0 interfaces, and the USB2.0 interface can be used to update the system image
  • Strong expansion capabilities, supports a standard Raspberry Pi 40-pin expansion interface, and users can mechanical-easily expand high-speed equipment through an onboard USB3.0 Type C interface
  • 8VDC to 18VDC power input
  • 40-pin socket provides 5V at 2A and 3.3V at 1.5A output power
  • 95mm x 58mm dimesnions
  • -25°C to +60°C operating temperature range

Applications

  • Multimedia entertainment
  • AI development
  • Intelligent instruments
  • Panoramic displays
  • Intelligent life

Block Diagram

Block Diagram - EDATEC ED-CM4NANO Industrial Embedded Computers
Published: 2024-07-24 | Updated: 2024-08-28