EDAC 565 IP67 Waterproof Connectors
EDAC 565 IP67 Waterproof Connectors are 2.5mm pitch harsh environment, true-sealed connectors tested under submerged conditions. The simple crimp-and-poke connectors operate from -40°C to +105°C and feature integral locking tabs to prevent accidental disengagement in high vibration environments. EDAC 565 Series IP67 Waterproof Connectors are well-suited for automotive, commercial & recreation vehicles, outdoor lighting, sound & broadcast systems, and portable devices. The offering is available in plug and receptacle versions with 2, 3, and 5 contact positions.Features
- Fully waterproof connector
- Plastic latch provides a locking mechanism
- Plug and receptacle in 2, 3, and 5 contact positions
- Able to carry current up to 3A
Applications
- Automotive, commercial, & recreation vehicles
- Outdoor lighting
- Sound & broadcast systems
- Portable devices
Specifications
- PBT (UL94V-0) insulator material
- PB / Tin plating contact material
- Silicone rubber wire housing seal
- 3A maximum current rating
- 10mΩ maximum contact resistance
- 100VAC rms insulator withstanding voltage at sea level
- 1000MΩ minimum insulation resistance at 500VDC
- -40°C to +105°C operating temperature range
- Waterproof Grade 4
- Insulation diameter from .039" (1.0mm) to .067" (1.7 mm), can be accommodated using different wire seals and contacts
Published: 2013-01-24
| Updated: 2025-05-01