ECS ECX-2236 Compact SMD Crystals

ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.

Features

  • Low profile (0.55mm), 2.5mm x 2.0mm footprint
  • 12MHz to 80MHz frequency range
  • 5pF maximum shunt capacitance
  • 8pF typical load capacitance
  • ±50ppm frequency tolerance at +25°C
  • ±50ppm frequency stability in a -20°C to +70°C range
  • 100µW maximum drive level
  • 40Ω to 150Ω maximum ESR range
  • ±5ppm maximum first-year aging
  • Fundamental mode of operation
  • Temperature ranges
    • -20°C to +70°C operating
    • -40°C to 85°C extended operating range option
    • -55°C to +125°C storage
  • RoHS compliant

Applications

  • BLURTOOTH®
  • LoRa WAN
  • Wearables

Dimensions (MM)

ECS ECX-2236 Compact SMD Crystals
Published: 2017-04-21 | Updated: 2022-05-16