ECS ECX-1637BQ 24MHz SMD Crystals
ECS ECX-1637BQ Series 24MHz SMD Crystals offer a 16MHz to 50MHz frequency range, a 3pF shunt capacitance rating, and a low-profile design of 0.45mm. These ECX-1637BQ crystals feature a frequency tolerance and stability of ±10ppm and a compact 2mm x 1.6mm footprint. ECS ECX-1637BQ Series 24MHz SMD Crystals are AEC-Q200 qualified and ideal for automotive and industrial applications.Features
- AEC-Q200 qualified
- Low profile
- 2.0mm x 1.6mm footprint
- RoHS compliant
Applications
- Automotive
- Industrial
Specifications
- 16MHz to 50MHz frequency range
- Fundamental mode of oscillation
- ±10ppm frequency tolerance
- ±10ppm frequency stability
- 3pF shunt capacitance
- 8pF load capacitance
- 200μW drive level
- -30°C to +85°C temperature range
- AEC-Q200 qualification
Dimensions (mm)
Published: 2020-12-02
| Updated: 2024-05-03