ECS ECX-1637 SMD Crystals
ECS ECX-1637 SMD Crystals feature a compact ceramic package ideal for SMD manufacturing environments. These subminiature SMD crystals generate rated frequencies between 16MHz and 80MHz. The ECX-1637 SMD crystals operate at a temperature range from -40ºC to +85ºC. ECS ECX-1637 SMD Crystal features a low profile and a 2.0mm × 1.6mm footprint.Features
- Low profile
- 2.0mm x 1.6mm footprint
- Extended temperature range option
- RoHS compliant
Specifications
- Fundamental mode of oscillation
- ±50ppm frequency tolerance at +25ºC
- ±50ppm frequency stability at operating temperature range
- 5pF maximum shunt capacitance
- 100µW maximum drive level
- -40ºC to +85ºC operating temperature range
Published: 2018-03-05
| Updated: 2023-09-15