ECS CSM-7SS Low-Profile SMD Crystals

ECS CSM-7SS Low-Profile SMD Crystals are 2.6mm height crystals in a resistance weld metal package. ECS CSM-7SS Low-Profile SMD Crystals are cost-effective and provide a 3.57MHz to 50MHz frequency range. The series offers ±30ppm maximum frequency tolerance and ±50ppm maximum frequency stability while operating over a -10°C to +70°C operating temperature range.

Features

  • Cost-effective
  • 2.6mm height
  • Industry standard footprint
  • Lead-free, RoHS compliant

Specifications

  • 3.57MHz to 50MHz frequency
  • ±30ppm maximum frequency tolerance
  • ±50ppm maximum frequency stability
  • 5pF shunt capacitance
  • 20pF typical load capacitance
  • 500µW drive level
  • -10°C to +70°C operating temperature range
Published: 2020-08-21 | Updated: 2024-05-01