ECS ECS-3225MVQ SMD MultiVolt™ Crystal Oscillators
ECS ECS-3225MVQ SMD MultiVolt™ Crystal Oscillators are offered in a miniature 3.2mm x 2.5mm x 1.2mm ceramic package. These oscillators can operate across a usable battery supply of 1.6VDC to 3.6VDC or in a static supply voltage application. These low-jitter devices are AEC-Q200 qualified with an extended temperature range of up to +125°C. ECS ECS-3225MVQ oscillators are ideal for low-power/portable, industrial, and automotive applications.Features
- Miniature SMD HCMOS oscillator
- AEC-Q200 qualified
- Extended temperature range up to +125°C
- Low jitter
- RoHS compliant
Applications
- Low power/portable
- Industrial
- Automotive
Specifications
- 1.7V to 3.63V supply voltage
- 3.2mm x 2.5mm x 1.2mm ceramic package
- 24MHz to 125MHz frequency range
- ±25ppm or ±50ppm frequency stability
- 10ms start-up time
Published: 2020-04-15
| Updated: 2024-04-29