eCOUNT Embedded CRTtoLCD Flatpanel Controllers

eCOUNT Embedded CRTtoLCD Flatpanel Controllers connect, convert, and scale analog video signals to TFT-LCD displays. Supported input signals include Analog-RGB (VGA), DVI, DisplayPort, SGI, CVBS, and S-Video. Maximum output resolutions range from WUXGA (1920px × 1200px @60Hz) up to UHD (3840px x 2160px @60Hz). eCOUNT CRTtoLCD Flatpanel Controllers include all the necessary functionality to design a full-featured LCD monitor. From a single +12V DC power supply, the CRTtoLCD Controllers generate all required supply voltages and power sequencing. The CRTtoLCD Controllers also offer support for LED or CCFL backlight dimming, controlled by PWM or absolute voltage level.

Features

  • Highly-integrated, single-board display solution
  • 1920 x 1200 to 3840 × 2160 maximum output resolution range
  • Wide range 12V to 24V DC power input
  • Superior picture quality due to improved scaling algorithms
  • On Screen Display (OSD) control for all features
  • Two separate onboard power supplies for flatpanel (up to 3A) and backlight (up to 3.5A)
  • LED or CCFL backlight dimming support via PWM or voltage control
  • Ambient Light Sensor support to control backlight brightness via ADC input
  • Powerful software tools including Panel-Editor and Serial-API
  • Scripting support
  • DDC2Bi / VCP (also accessible via script)
  • Serial-API for full access to various functions and features
  • Serial-OSD for keypad-less OSD control
  • Simultaneous display of two independent inputs (PiP) on select models

Applications

  • Point of Sales (POS)
    • Check-in terminals
  • Point of Information (POI)
    • Public displays
  • Industrial Automation and Medical
    • Panel-PCs
    • Industrial monitors
  • Test and Measurement
    • Smart displays
  • Transportation
    • Rugged displays
  • Gaming Machines
    • Casino slot machines
    • Lottery systems
    • Open frame monitors
Published: 2018-10-24 | Updated: 2022-10-13