Eaton Electrical E47/49/50 Limit Switches

Eaton Electrical E47/49/50 Limit Switches are heavy-duty plug-in limit switches that are UL-recognized and CSA-certified. These switches feature NEMA 1, NEMA 3, NEMA 3S, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 13, and IP6 environmental ratings. The E47PA2 limit switch terminal cover is designed to be used with E47 limit switches. These M22 limit switches are RoHS-compliant and come in a DIN rail and panel mounting style.

Features

  • UL-recognized
  • CSA-certified
  • RoHS compliant
  • Enclosure material:
    • Die cast zinc
    • Die cast aluminum
    • Plastic
    • Self-extinguishing PA-6 (glass-reinforced, polyamide)
  • Actuators:
    • Side rotary low-force spring return
    • Plunger
  • Screw terminal
  • Environmental rating:
    • NEMA 1
    • NEMA 3
    • NEMA 3S
    • NEMA 4
    • NEMA 4X
    • NEMA 6
    • NEMA 6P
    • NEMA 13
    • IP67
Published: 2024-10-22 | Updated: 2025-04-30