Bussmann / Eaton ATM Blade Fuses
Bussmann / Eaton ATM Blade Fuses are a range of UL-listed fast-acting miniature blade fuses suitable for automotive and low-voltage circuits. These fuses offer 32VAC/DC with 2A to 30A and an interrupting rating of 1kA. Bussmann / Eaton ATM Blade Fuses are available in industry-standard color-coding by amp rating. The ATM series is halogen free and RoHS compliant and operates in a temperature range of -40°C to +80°C (95% RH non-condensing).Features
- UL-listed fast-acting miniature blade fuses
- Available in industry-standard color-coding by amp rating
- 32VAC/DC voltage
- 2A to 30A range
- 1kA interrupting rating
- Test points on fuse housing speeds troubleshooting
- -40°C to +80°C temperature range (95% RH non-condensing)
- Halogen free and RoHS compliant
Applications
- Automotive
- Low-voltage control circuits
Dimensions - In.
Accessories
Published: 2019-09-25
| Updated: 2023-07-12