Eaton Electronics CC06H Chip Fuses
Eaton Electronics CC06H Series Chip Fuses are halogen- and lead-free and offer high I2t in the popular 0603 fuse size. The CC06H features a high inrush withstand capability, an ampacity alpha mark for easy identification, and a standard termination design for easy solderability. These CC06H Chip Fuses are fast-acting and provide compatibility with standard lead-free solder reflow and wave soldering processes. These fuses are ideal for secondary protection in space-constrained applications such as LCD backlight inverters, digital cameras, DVD players, Bluetooth headsets, and battery packs.Features
- Compact design utilizes less board space
- Halogen-free, lead-free, and RoHS compliant
- High-inrush withstand capability
- Fast-acting performance
- Ampacity alpha mark on the fuse for easy identification
- Standard termination design for easy solderability
- Compatible with standard lead-free solder reflow and wave soldering processes
- Excellent environment integrity
Applications
- LCD Backlight inverters
- Digital cameras
- DVD Players
- Bluetooth headsets
- Battery packs
Published: 2010-01-18
| Updated: 2024-10-07