Eaton Electronics MLP1 ESD PolySurg™ Suppressors
Eaton Electronics MLP1 ESD PolySurg™ Suppressors feature ultra-low (0.05pF typical) capacitance to protect high-speed data circuits from ESD damage without distorting data signals. The MLP1 series provides ESD protection with a fast response time (<1ns), allowing equipment to pass IEC 61000-4-2 level 4 test. The MLP1 suppressors are well-suited for computers, peripherals, HDTV equipment, AV equipment, satellite radio, cell phones, and more.Features
- Ultra-low capacitance (0.05pF typ.) ideal for high-speed data applications
- Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 level 4 test
- Single-line, bidirectional device for placement flexibility
- Low profile 0402/1005 design for board space savings
- Low leakage current (<0.1nA typ.) reduces power consumption
- (Sn) Tin-plated version available
- Halogen free
- RoHS compliant for global applications
- Lead free
Applications
- Computers and peripherals
- HDTV equipment
- A/V equipment
- Satellite radio
- Cellphones
- Digital still cameras
- MP3/Multimedia players
- Set-top boxes
- External storage
- DSL modems
- High-speed data ports
- USB 2.0/3.0
- IEEE 1394b
- HDMI 1.3
- DVI
- High-speed Ethernet
- Infiniband®
Videos
Published: 2009-11-24
| Updated: 2024-10-07