EAO Emergency Stop (E-Stop) Switches

EAO Emergency Stop (E-Stop) Switches ensure the safety of operators with consistent, predictable, and controlled responses. These switches are distinguished by their vibrant red actuators, industry-compliant yellow bodies, and fool-proof design for added user protection. These durable and rugged components are suitable for harsh environments and provide immediate and reliable shutdown in critical situations through safe/positive break contacts. The E-Stop switches incorporate innovative designs like mono-block or fail-safe contacts, which enhance end-user safety by rendering the application ineffective. These switches are available with cohesive single units with built-in switch elements or with separate actuators and elements for plug-in, ribbon cable, or PCB terminal connections. 

EAO E-Stop switches are compliant with ISO 13850 (EN418), EN IEC 60947-5-1, and EN IEC 60947-5-5. The switches are sealed to IP65, IP66, IP67, and IP69K for protection against oil and water and are available in a variety of sizes. Applications include machinery, transportation, lifting/moving, medical equipment, industrial X-ray machines, packaging equipment, food processing, applications, compressors, printing equipment, and warehouse automation.

Features

  • Twist-, pull-, and key-release options
  • 16mm to 22.5mm mounting cut-out
  • IP65, IP66, IP67, or IP67K IP protections
  • 2, 3, 4, or 6 contacts
  • Optional illumination
  • Terminal styles include PCB (with adapter), solder, plug-in, cable, screw, or push-in
  • UL, CE, CCC, CSA, EN 60947-5-5, and ISO EN 13850 approved

Applications

  • Machinery
  • Transportation
  • Lifting/moving
  • Medical equipment
  • Industrial X-ray machines
  • Packaging equipment
  • Food processing applications
  • Compressors
  • Printing equipment
  • Warehouse automation
  • Semiconductor and electronics production
  • Cooling and ventilation
  • Process control

E-Stop Overview

Infographic - EAO Emergency Stop (E-Stop) Switches

Videos

Published: 2024-06-20 | Updated: 2026-05-06