EAO Series 45 IP69K Palm Switches
EAO Series 45 IP69K Palm Switches are raised design, round-shaped pushbutton switches with a slow-make switching element. These EAO Series 45 IP69K Palm Switches switches employ an indication part with a non-illuminative opaque plastic lens with a mushroom profile. The series 45 switches incorporate an actuator with maintained switching action and are available in yellow or grey housing colors. These switches have an extra-large operating area for harsh environments requiring sudden and uncoordinated movements to trigger a certain command. The series 45 switches have a red lens, maintained action, and a pull-to-release mechanism for stop function. These switches are also available with a black lens for momentary action. The series 45 switches come with both plastic and metal housing materials.Features
- Raised design
- Extra-large operating area
- Suitable for emergency stop functions
- Plastic housing material
- 45-482.1810
- 45-481.1810
- Metal housing material
- 45-481.2810
- 45-482.2810
- Maintained (red lens) or momentary (black lens) action available
- Ideal for harsh environments
- Robust IP69K front protection
- Quick to install and easy to use
- Operable with flat hand, work gloves, or user's elbow
- Opaque, plastic, and non-illuminative lens
- Mushroom lens profile
- 3 switching elements (maximum)
Mechanical Drawing
Additional Resources
Published: 2019-01-22
| Updated: 2024-07-31