E-Switch ST3 Power Toggle Switch

E-Switch ST3 Series Power Toggle Switches have a heavy-duty rating with UL approvals and are available in a tab, screw, and solder terminal options. The ST3 series features a high 24A/125VAC, 3-phase specification. E-Switch ST3 Series Power Toggle Switches have an electrical life of 6000 cycles, are rear-panel mountable and have a rubber boot for water and dust protection.

Features

  • -20°C to +85°C operating temperature range
  • 50mΩ max. contact resistance
  • 800MΩ min. at 500VDC insulation resistance
  • 1500VAC for 1 minute dielectric strength

Materials

  • Phenolic, UL94 V-0 body
  • Nickel-plated brass actuator
  • Nickel-plated brass bushing
  • Stainless steel housing
  • Silver alloy contacts
  • Silver plated brass terminals
Published: 2009-11-30 | Updated: 2022-03-11