E-Switch PV8 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV8 Anti-Vandal Pushbutton Switches feature a metal body and actuator with a 25mm diameter panel cutout. Multiple functions are available with the PV8 series, as well as SPDT and DPST arrangements. The switches are available illuminated or non-illuminated. The switches include the choice of an illuminated dot, ring, or power symbol lens style. LED color options include white, red, orange, green, blue, and yellow. The E-Switch anti-vandal pushbutton switches are IP65 rated and RoHS Compliant.

Features

  • 25mm diameter panel cutout
  • LED color options
  • Dot, ring, or power symbol illumination available
  • Multiple function options
  • IP65 rated
  • SPDT and DPDT contact arrangements
  • Optional 300mm long soldered wire leads

Applications

  • Audio/Visual
  • Security devices
  • Industrial controls
  • Kiosks
  • Electrical housewares
  • Medical equipment

Specifications

  • 2A, 48VDC electrical rating
  • 50,000 cycles electrical life
  • 50mΩ max. contact resistance
  • 1000MΩ Min. at 500VDC insulation resistance
  • 5Nm to 14Nm Mounting Nut torque
  • 2.80mm travel
  • 2,000VAC dielectric strength
  • -20°C to +55°C operating/storage temperature range
  • 6.5N actuation force
  • Panel Thickness
    • 1mm to 10mm momentary
    • 1mm to 12mm maintained

Actuator Options

E-Switch PV8 Illuminated Anti-Vandal Pushbutton Switches

Graphic Options

E-Switch PV8 Illuminated Anti-Vandal Pushbutton Switches
Published: 2009-12-03 | Updated: 2022-03-11