E-Switch TL6155 Tactile Switch
E-Switch TL6155 Tactile Switch features IP67 dust/moisture protection and is designed for up to 300,000 cycles of life expectancy. The right-angle, surface-mount design offers a 50mA, 32VDC contact rating. Typical applications for E-Switch TL6155 Tactile Switch include audio/visual, computer peripherals, and consumer electronics.Features
- Up to 300,000-cycle life expectancy
- Right-angle, surface-mount design
- IP67 protection rating
- Tape-and-reel packaging available
Applications
- Audio / visual
- Computer peripherals
- Consumer electronics
- Instrumentation
- Medical equipment
- Telecommunications
Specifications
- 50mA, 32VDC contact rating
- 100mΩ maximum (initial) contact resistance
- 10MΩ minimum insulation resistance at 100VDC
- 250VAC dielectric strength for 1 minute
- 350gf ±100gf (300,000 cycles) operating force
- 0.5mm travel
- -40°C to +85°C operating temperature range
Videos
Schematic
Published: 2021-04-26
| Updated: 2024-04-18