E-Switch TL 1150 Tact Switch

E-Switch TL 1150 Tact Switch is a thru-hole tactile switch with a long operating life cycle, 2-lead, and 6mm x 6mm design. This tact switch operates at a temperature ranging from -25ºC to +85ºC. E-Switch TL 1150 Tact Switch offers a current rating of 50mA, a voltage rating of 30VDC, and 0.7N of operating force.
Published: 2008-08-05 | Updated: 2022-03-11