E-Switch RCA1913 Rocker Switches
E-Switch RCA1913 Rocker Switches are fully sealed with nylon 66 construction and offer a SPST or SPDT contact arrangement. These switches feature an ingress protection rating of IP68 and UL/ENEC certified electrical ratings up to 16A, combined to provide an in-demand solution for various industries and markets. RCA1913 switches fit a 19mm x 13mm panel cutout with numerous terminal options: quick connect, solder, PC pin, PC pin right-angle, and wire leads. Suitable markets for RCA1913 rocker switches from E-Switch include industrial, appliance, audio/visual, and medical.
Features
- Full IP68 protection
- SPST, SPDT contact arrangement
- Multiple termination options
- Fully sealed
Applications
- Industrial
- Appliance
- Audio/visual
- Medical
Specifications
- Electrical ratings
- 16(8)A, 125/250VAC
- 10(4)A, 125/250VAC
- 16A, 30VDC
- 19mm x 13mm panel cutout
- 10,000 cycles of electrical life
- 20mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- Nylon 66 UL 94V-2 base material
- PC/nylon 66 UL 94V-2 actuator
- 0°C to +55°C operating temperature range
Markets
Additional Resources
Published: 2025-10-02
| Updated: 2025-11-19