E-Switch LP11 Illuminated Pushbuttons

E-Switch LP11 Illuminated Pushbuttons offer multiple cap sizes and LED color combinations. These pushbuttons have a momentary or latching function and a tactile or non-tactile feel. The LP11 illuminated pushbuttons operate within a -20°C to +70°C temperature range. The LP11 components operate at 100mA current and 12VDC voltage, ideal for low-power applications. Applications include battery charging stations, medication stations, robotic surgical devices, irrigation systems, drone irrigation, bio-fuel production, music mixers, video controllers, and audio integrators.

Features

  • RGB or multiple bi-color illumination options
  • Tactile or non-tactile feel
  • Multiple cap-sizes:
    • 12mm
    • 15mm
    • 17.4mm
  • Long electrical life
  • Latching and momentary functions
  • RoHS compliant

Applications

  • Transportation
    • Battery charging stations
    • Operator panels
  • Medical
    • Medication stations
    • Robotic surgical devices
  • Agriculture
    • Irrigation systems
    • Drone irrigation
    • Bio-fuel production
  • Computer servers
  • Peripherals
  • Audio/visual
    • Music mixers
    • Video controllers
    • Audio integrators
  • Telecommunications/networking
  • Instrumentation

Specifications

  • 100mA at 12VDC electrical rating
  • Single Pole Single Throw (SPST) contact arrangement
  • 10,00,000 cycles of electrical life
  • 200mΩ maximum initial contact resistance
  • 100MΩ minimum insulation resistance at 500VDC
  • 500VAC dielectric strength for 1 minute
  • Travel
    • 4.50mm momentary
    • 3.50mm latching
  • Actuation force
    • 200gf (momentary)
    • 160gf (latching)
  • -40°C to +85°C operating temperature range

Videos

Cap Options

E-Switch LP11 Illuminated Pushbuttons
Published: 2019-01-10 | Updated: 2023-08-15